Add To Favorites
Product Overview
Digi-Key Part Number 535-13414-1-ND
Quantity Available 1.795
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-14.7456MHZ-B4H-T

Description CRYSTAL 14.7456MHZ 18PF SMD
Expanded Description 14.7456MHz ±30ppm Crystal 18pF 50 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±35ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13414-1

17:22:41 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,26700 2,67
50 0,24040 12,02
100 0,21360 21,36
500 0,20292 101,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13414-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,15535
  • Digi-Reel® ? : 535-13414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback