Add To Favorites
Product Overview
Digi-Key Part Number 535-9687-1-ND
Quantity Available 858
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-13.560MHZ-10-R20-D-T

Description CRYSTAL 13.5600MHZ 10PF SMD
Expanded Description 13.56MHz ±50ppm Crystal 10pF 20 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS(RF)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 20 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-9687-1

21:07:12 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,56200 5,62
50 0,52460 26,23
100 0,46370 46,37
500 0,43924 219,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9687-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,35494
  • Digi-Reel® ? : 535-9687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback