Add To Favorites
Product Overview
Digi-Key Part Number 535-9704-1-ND
Quantity Available 1.807
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-13.54856MHZ-10-J4Y-T

Description CRYSTAL 13.54856MHZ 10PF SMD
Expanded Description 13.54856MHz ±30ppm Crystal 10pF 50 Ohm -40°C ~ 105°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Catalog Page 1599 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.54856MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9704-1
ABLS1354856MHZ10J4YT

15:16:17 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61400 6,14
50 0,57420 28,71
100 0,50730 50,73
500 0,48062 240,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9704-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,36410
  • Digi-Reel® ? : 535-9704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback