Add To Favorites
Product Overview
Digi-Key Part Number 535-10150-1-ND
Quantity Available 9.455
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-13.02519MHZ-10-K4Q-T

Description CRYSTAL 13.02519MHZ 10PF SMD
Expanded Description 13.02519MHz ±30ppm Crystal 10pF 50 Ohm -40°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Catalog Page 1599 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.02519MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10150-1

17:56:43 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,66100 6,61
50 0,61820 30,91
100 0,54630 54,63
500 0,51758 258,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10150-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,39211
  • Digi-Reel® ? : 535-10150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback