Add To Favorites
Product Overview
Digi-Key Part Number 535-13156-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ABC2-25.000MHZ-4-T

Description CRYSTAL 25.0000MHZ 18PF SMD
Expanded Description 25MHz ±30ppm Crystal 18pF 30 Ohm -10°C ~ 60°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets ABC2 Series Datasheet
ABC2 Drawing
3D Model ABC2.pdf
ABC2.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABC2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13156-1

19:02:47 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 2,22100 22,21
50 2,11560 105,78
100 1,85110 185,11
500 1,79820 899,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13156-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,39433
  • Digi-Reel® ? : 535-13156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback