Add To Favorites
Product Overview
Digi-Key Part Number 535-9031-ND
Quantity Available 2.202
Can ship immediately
Manufacturer

Manufacturer Part Number

AB15T-32.768KHZ

Description CRYSTAL 32.7680KHZ 12.5PF T/H
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 40 kOhm -20°C ~ 70°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AB15T Series
AB15T Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
3D Model AB15T.pdf
AB15T.stp
Catalog Page 1602 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AB15T
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 40 kOhm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.055" Dia x 0.197" L (1.40mm x 5.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 300-9031
300-9031-ND
535-9031
AB15T32768KHZ

08:12:31 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 1,01500 10,15
50 0,99120 49,56
100 0,84960 84,96
500 0,82600 413,00
1.000 0,69620 696,20
2.500 0,66080 1.652,00
5.000 0,63720 3.186,00
10.000 0,61360 6.136,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback