Add To Favorites
Product Overview
Digi-Key Part Number 1061-1005-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

SPARS-CM005-002

Description SYNJET ZFLOW 65 LEVEL SELECT 5V
Expanded Description SynJet® Round PAR, Spotlights Active Cooling
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SynJet® PAR20 Cooler 24W
Product Training Modules Synjet® Coolers for Use in LED Lighting
Design Resources SynJet PAR20 Design Guide
SynJet PAR20 Assembly Guide
Featured Product Universal Par30 Heatsink
PCN Design/Specification SynJet ZFlow Logo 04/May/2012
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Packaging ? Tray ?
Part Status Active
Type Active Cooling
For Use With/Related Products PAR, Spotlights
Shape Round
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 252
Other Names 070196
1061-1005
SPARSCM005002

10:16:16 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,59000 16,59
10 15,82800 158,28
25 14,32080 358,02
50 13,19040 659,52
100 11,83370 1.183,37
250 11,49444 2.873,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback