Add To Favorites
Product Overview
Digi-Key Part Number HS359-ND
Quantity Available 7.284
Can ship immediately
Manufacturer

Manufacturer Part Number

574602B03700G

Description HEATSINK TO220 VER MNT W/TAB.69"
Expanded Description Heat Sink TO-220 Aluminum 3W @ 60°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Catalog Page 2569 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Clip and PC Pin
Shape Rectangular
Length 0.690" (17.53mm)
Width 0.860" (21.84mm)
Diameter -
Height Off Base (Height of Fin) 0.395" (10.03mm)
Power Dissipation @ Temperature Rise 3W @ 60°C
Thermal Resistance @ Forced Air Flow 6°C/W @ 600 LFM
Thermal Resistance @ Natural 21.6°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 042192
HS359

13:45:44 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,60000 6,00
25 0,57000 14,25
50 0,55520 27,76
100 0,54780 54,78
250 0,51024 127,56
500 0,48020 240,10
1.000 0,43519 435,19
5.000 0,42018 2.100,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback