Add To Favorites
Product Overview
Digi-Key Part Number 1460-1136-1-ND
Quantity Available 3.925
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC6130-LA-T

Description IC MOTOR DVR BLDC 28V 3PH 32QFN
Expanded Description Motor Driver Power MOSFET On/Off 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC6130 Datasheet
Featured Product High-Density Servo Drive Chipset
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface On/Off
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 7 V ~ 18 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1460-1136-1

14:29:03 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 5,03200 50,32
25 4,52840 113,21
100 4,12580 412,58
250 3,72332 930,83
500 3,34092 1.670,46
1.000 2,81765 2.817,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1460-1136-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,57092
  • Digi-Reel® ? : 1460-1136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback