Add To Favorites
Product Overview
Digi-Key Part Number 1460-1126-2-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC5130A-TA-T

Description IC MOTOR CTLR/DVR SPI 48QFP
Expanded Description Bipolar Motor Driver Power MOSFET SPI, Step/Direction, RS-232 48-TQFP-EP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface SPI, Step/Direction, RS-232
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output 1.4A
Voltage - Supply 5.5 V ~ 46 V
Voltage - Load 4.75 V ~ 46 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 00-0133T
1460-1126-2

19:29:13 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 2,88803 5.776,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1460-1126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.857 - Immediate
  • Unit Price: 6,26000
  • Digi-Reel® ? : 1460-1126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.857 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1460-1124-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.339 - Immediate
  • Unit Price: 6,13000
Send Feedback