Add To Favorites
Product Overview
Digi-Key Part Number 1460-1128-6-ND
Quantity Available 9.077
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC2100-LA-T

Description IC STEPPER MOTOR DRIVER 36QFN
Expanded Description Bipolar Motor Driver Power MOSFET Step/Direction 36-QFN (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC2100-LA Datasheet
Product Training Modules TMC2100 Stepper Motor Driver
Featured Product TMC2130 and TMC2100 Stepper Driver
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Step/Direction
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output 1.2A
Voltage - Supply 5.5 V ~ 46 V
Voltage - Load 5.5 V ~ 46 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (5x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1460-1128-6

06:47:09 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,03000 5,03
10 4,49200 44,92
25 4,04240 101,06
100 3,68310 368,31
250 3,32376 830,94
500 2,98240 1.491,20
1.000 2,51527 2.515,27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1460-1128-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 2,32058
  • Cut Tape (CT) ? : 1460-1128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.077 - Immediate
  • Unit Price: 5,03000
Send Feedback