


PCM1798DB | |
|---|---|
DigiKey Part Number | 296-18511-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1798DB |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1798DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,50200 € | 55,02 € |
| 47 | 4,88170 € | 229,44 € |
| 141 | 4,57922 € | 645,67 € |
| 282 | 4,43110 € | 1.249,57 € |
| 517 | 4,32323 € | 2.235,11 € |
| 1.034 | 4,22046 € | 4.363,96 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |











