
GRM1885C1H270JA01D | |
|---|---|
DigiKey Part Number | 490-1413-2-ND - Tape & Reel (TR) 490-1413-1-ND - Cut Tape (CT) 490-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H270JA01D |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H270JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02466 € | 12,33 € |
| 1.000 | 0,02199 € | 21,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01502 € | 60,08 € |
| 8.000 | 0,01302 € | 104,16 € |
| 12.000 | 0,01248 € | 149,76 € |
| 20.000 | 0,01240 € | 248,00 € |
| 28.000 | 0,01144 € | 320,32 € |
| 40.000 | 0,01139 € | 455,60 € |
| 48.000 | 0,01092 € | 524,16 € |
| 96.000 | 0,01084 € | 1.040,64 € |
| 100.000 | 0,01084 € | 1.084,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

