
CDV16FF102JO3F | |
|---|---|
DigiKey Part Number | 338-2624-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF102JO3F |
Description | CAP MICA 1000PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.173" W (11.70mm x 4.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,21000 € | 32,10 € |
| 50 | 2,72360 € | 136,18 € |
| 100 | 2,57310 € | 257,31 € |
| 500 | 2,31852 € | 1.159,26 € |
| 1.000 | 2,23961 € | 2.239,61 € |
| 2.500 | 2,15627 € | 5.390,68 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |


