
CD15CD100JO3 | |
|---|---|
DigiKey Part Number | 338-1061-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD100JO3 |
Description | CAP MICA 10PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,98900 € | 19,89 € |
| 50 | 1,65180 € | 82,59 € |
| 200 | 1,46150 € | 292,30 € |
| 600 | 1,35540 € | 813,24 € |
| 1.000 | 1,31615 € | 1.316,15 € |
| 2.600 | 1,25623 € | 3.266,20 € |
| 5.000 | 1,22354 € | 6.117,70 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |











