


CAB.628 | |
|---|---|
DigiKey Part Number | 931-1219-ND |
Manufacturer | |
Manufacturer Product Number | CAB.628 |
Description | COAX CBL U.FL MHF1 TO RP-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 3.740" (95.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB.628 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.740" (95.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,18100 € | 31,81 € |
| 25 | 2,98120 € | 74,53 € |
| 50 | 2,83880 € | 141,94 € |
| 100 | 2,70320 € | 270,32 € |
| 300 | 2,49277 € | 747,83 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |











