AP1117IE33G-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5.217
Unit Price: 5,05000 €
Datasheet

Similar


onsemi
In Stock: 41.408
Unit Price: 7,79000 €
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117IE33G-13

DigiKey Part Number
AP1117IE33G-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1117IE33G-13
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117IE33G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes