Add To Favorites
Product Overview
Digi-Key Part Number 1613-1013-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

4DCAPE-70T

Description LCD 7" 800X480 PIXEL BEAGLEBONE
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C 7" (177.80mm) 800 x 480 (WVGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 4DCAPE-70(T) Drawing
4DCAPE-70T
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 7" (177.80mm)
Viewing Area 154.10mm W x 85.90mm H
Backlight LED - White
Dot Pixels 800 x 480 (WVGA)
Interface I²C
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
For Use With
You May Also Be Interested In
  • BBEXPDTR70 - SVTronics Inc. | 1055-1006-ND DigiKey Electronics
  • BBEXPDTR70
  • SVTronics Inc.
  • LCD 7.0" RES-TOUCH BEAGLE BONE
  • Unit Price 143,97000
  • 1055-1006-ND
  • BBB01-SC-505 - GHI Electronics, LLC | BBB01-SC-505-ND DigiKey Electronics
  • BBB01-SC-505
  • GHI Electronics, LLC
  • KIT DEV BEAGLEBONE BLACK REV C.
  • Unit Price 58,79000
  • BBB01-SC-505-ND
Additional Resources
Standard Package ? 1
Other Names 1613-1013
4DCAPE70T

16:55:47 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 85,42000 85,42
10 76,88000 768,80
50 74,74440 3.737,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback