Add To Favorites
Product Overview
Digi-Key Part Number UR20074-ND
Quantity Available 56.133
Can ship immediately
Manufacturer

Manufacturer Part Number

UR(BX)

Description CONN SPLICE 19-26 AWG IDC
Expanded Description Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Closed End, Individual Openings
Number of Wire Entries Varies by Wire Size
Termination IDC
Wire Gauge 19-26 AWG
Insulation Fully Insulated
Features Gel Filled
Color Red
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UR(CART)-ND UR(CART) 3M Bulk ? 0
17,78200 10  Non-Stock ?
Tooling
  • E-9J - 3M | E-9J-ND DigiKey Electronics
  • E-9J
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 53,99000
  • E-9J-ND
  • E-9Y-P - 3M | E-9Y-P-ND DigiKey Electronics
  • E-9Y-P
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 95,22600
  • E-9Y-P-ND
You May Also Be Interested In
  • UY2(BX) - 3M | UY2000-ND DigiKey Electronics
  • UY2(BX)
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 0,25000
  • UY2000-ND
  • UY(BX) - 3M | UY14911-ND DigiKey Electronics
  • UY(BX)
  • 3M
  • CONN SPLICE 22-26 AWG IDC
  • Unit Price 0,25000
  • UY14911-ND
  • UB2A(BX) - 3M | UB2A1000-ND DigiKey Electronics
  • UB2A(BX)
  • 3M
  • CONN INLINE TAP 19-26 AWG IDC
  • Unit Price 0,30000
  • UB2A1000-ND
  • E-9J - 3M | E-9J-ND DigiKey Electronics
  • E-9J
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 53,99000
  • E-9J-ND
  • 557-TG2 - 3M | 3M156045-ND DigiKey Electronics
  • 557-TG2
  • 3M
  • CONN SPLICE 16-22 AWG IDC
  • Unit Price 0,45000
  • 3M156045-ND
Additional Resources
Standard Package ? 100
Other Names 05111526230
054007-56390
51115151002
5111526230
51115262302
5400756390
54007563907
80-6011-0500-2
80601105002
80611150592
80611327885
UR (BOXED)
UR(BOXED)
UR(BX)*
UR054007-20074
UR20074
URBX

13:01:42 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,28100 2,81
25 0,24120 6,03
50 0,20500 10,25
100 0,19700 19,70
250 0,17696 44,24
500 0,16890 84,45
1.000 0,14075 140,75
2.500 0,12869 321,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : UR-500/BTL-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 61,86600
Send Feedback