Add To Favorites
Product Overview
Digi-Key Part Number 920042-03-ND
Quantity Available 3.740
Can ship immediately
Manufacturer

Manufacturer Part Number

MVU14-187DMK

Description CONN QC TAB 14-16AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets MVU18/14/10 Male Product Guide
Video File Scotchlok Terminals Training
Featured Product Scotchlok™ Tools and Connectors
Catalog Page 364 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.850" (21.59mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.145" (3.68mm)
 
Tooling
  • TR-490 - 3M | TR-490-ND DigiKey Electronics
  • TR-490
  • 3M
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price 270,32000
  • TR-490-ND
  • TH-450 - 3M | TH-450-ND DigiKey Electronics
  • TH-450
  • 3M
  • TOOL HAND CRIMPER 6-26AWG SIDE
  • Unit Price 101,02000
  • TH-450-ND
  • TR-482 - 3M | TR-482-ND DigiKey Electronics
  • TR-482
  • 3M
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price 365,84000
  • TR-482-ND
Additional Resources
Standard Package ? 1.000
Other Names 00054007017899
054007-01789
05400701789
5400701789
54007017899
80-6100-4696-5
80610046965
920042-03
MVU14-187DMK (BULK)
MVU14187DMK

19:52:29 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,38200 3,82
25 0,34360 8,59
50 0,30540 15,27
100 0,29270 29,27
250 0,26728 66,82
500 0,25454 127,27
1.000 0,20999 209,99
2.500 0,19090 477,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback