Add To Favorites
Product Overview
Digi-Key Part Number 3M5540-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

EXII-7720SC

Description CONTROLLER EX II SER CAPACITIVE
Expanded Description CONTROLLER EX II SER CAPACITIVE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets EX II Series
Catalog Page 2737 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ Controller EX
Part Status Active
Touchscreen Capacitive
Voltage - Input -
Voltage - Output -
Size / Dimension -
Interface RS-232
Operating Temperature -
 
For Use With
  • 17-8091-203 - 3M | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price 54,48000
  • 3M5519-ND
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price 85,16000
  • 3M5745-ND
  • 17-8421-205 - 3M | 3M5748-ND DigiKey Electronics
  • 17-8421-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 17.54"
  • Unit Price 103,96000
  • 3M5748-ND
  • 17-8441-205 - 3M | 3M5750-ND DigiKey Electronics
  • 17-8441-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 20.65"
  • Unit Price 129,43000
  • 3M5750-ND
Associated Product
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 16,63000
  • 3M5554-ND
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price 15,24000
  • 3M5551-ND
You May Also Be Interested In
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price 15,24000
  • 3M5551-ND
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 64,46000
  • 3M9138-ND
  • 17-8091-203 - 3M | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price 54,48000
  • 3M5519-ND
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 16,63000
  • 3M5554-ND
  • 17-8421-205 - 3M | 3M5748-ND DigiKey Electronics
  • 17-8421-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 17.54"
  • Unit Price 103,96000
  • 3M5748-ND
Additional Resources
Standard Package ? 300
Other Names 3M5540
98000322176
EXII7720SC

02:24:55 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,46000 64,46
10 58,24300 582,43
25 54,35960 1.358,99
100 51,64180 5.164,18
250 49,50624 12.376,56
500 48,53554 24.267,77
1.000 47,75896 47.758,96
2.500 46,59411 116.485,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback