Add To Favorites
Product Overview
Digi-Key Part Number 3M155937-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

DP420-BLACK-1.25OZ

Description EPOXY ADHESIVE DP 420 BLACK 37 M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets DP420 Series Datasheet
Other Related Documents Epoxy Date Code Decipher
MSDS Material Safety Datasheet DP-420 Black
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotch-Weld™
Part Status Active
Type Epoxy Adhesive, 2 Part
Features Black, 37mL
For Use With/Related Products Multi-Purpose
Shipping Info -
 
Associated Product
Tooling
  • 9740 - 3M | 3M6431-ND DigiKey Electronics
  • 9740
  • 3M
  • SCOTCH-WELD EPX HAND APPLICATOR
  • Unit Price 84,16000
  • 3M6431-ND
  • EPX-50 - 3M | 3M6445-ND DigiKey Electronics
  • EPX-50
  • 3M
  • APPLICATOR PNEUMATIC FOR 50ML
  • Unit Price 552,89000
  • 3M6445-ND
You May Also Be Interested In
  • DP420 - 3M | 3M155924-ND DigiKey Electronics
  • DP420
  • 3M
  • OFF WHITE EPXY ADH 200 ML
  • Unit Price 81,38000
  • 3M155924-ND
  • 9170-2:1 - 3M | 3M156042-ND DigiKey Electronics
  • 9170-2:1
  • 3M
  • SCTCH-WLD EPX PLUSII 1:2 PLUNGER
  • Unit Price 10,76000
  • 3M156042-ND
Additional Resources
Standard Package ? 12
Other Names 00021200415289
02120041528
3M155937
62277814356
DP420-BLACK-1.25OZ-ND

17:15:01 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,01000 27,01
10 25,59000 255,90
50 22,74660 1.137,33
100 21,32500 2.132,50
250 19,90328 4.975,82
500 18,90814 9.454,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : DP420-BLACK-200ML-ND
  • Minimum Quantity: 12  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 80,41500
  • Box : DP420-BLACK-400ML-ND
  • Minimum Quantity: 6  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 146,68333
Alternate Color
Send Feedback