Add To Favorites
Product Overview
Digi-Key Part Number 3M9465-ND
Quantity Available 618
Can ship immediately
Manufacturer

Manufacturer Part Number

961240-6404-AR

Description CONN HEADER VERT DUAL 40POS GOLD
Expanded Description 40 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.217" (5.50mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.445" (11.30mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 960240-6202-AR - 3M | 3M9531-ND DigiKey Electronics
  • 960240-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 40POS GOLD
  • Unit Price 5,41000
  • 3M9531-ND
  • 966240-6702-AR - 3M | 3M9556-ND DigiKey Electronics
  • 966240-6702-AR
  • 3M
  • CONN SOCKET DL ENTRY 40POS GOLD
  • Unit Price 5,38000
  • 3M9556-ND
You May Also Be Interested In
  • 961210-6404-AR - 3M | 3M9460-ND DigiKey Electronics
  • 961210-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 10POS GOLD
  • Unit Price 0,66000
  • 3M9460-ND
  • 960240-6202-AR - 3M | 3M9531-ND DigiKey Electronics
  • 960240-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 40POS GOLD
  • Unit Price 5,41000
  • 3M9531-ND
Additional Resources
Standard Package ? 600
Other Names 3M9465
5111105537
51111055373
9612406404AR
DE500042283
ZZ150353949

00:37:35 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 2,17400 21,74
25 2,04080 51,02
50 1,95220 97,61
100 1,86350 186,35
250 1,68600 421,50
500 1,55288 776,44
1.000 1,33104 1.331,04
2.500 1,24230 3.105,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback