Add To Favorites
Product Overview
Digi-Key Part Number 3M9507CT-ND
Quantity Available 928
Can ship immediately
Manufacturer

Manufacturer Part Number

961210-5500-AR-PR

Description CONN HEADER R/A 10POS GOLD SMD
Expanded Description 10 Positions Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Pick and Place
Contact Length - Mating 0.230" (5.84mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 966210-6702-AR - 3M | 3M9551-ND DigiKey Electronics
  • 966210-6702-AR
  • 3M
  • CONN SOCKET DL ENTRY 10POS GOLD
  • Unit Price 1,64000
  • 3M9551-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9507CT

02:00:01 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,58800 25,88
25 2,37240 59,31
50 2,26460 113,23
100 2,15660 215,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9507TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,71550
  • Digi-Reel® ? : 3M9507DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 928 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 961210-5500-AR-TP-ND
  • Minimum Quantity: 720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,29071
  • Tube ? : 961210-5500-AR-PT-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,57871
Send Feedback