Add To Favorites
Product Overview
Digi-Key Part Number 3M9458-ND
Quantity Available 3.636
Can ship immediately
Manufacturer

Manufacturer Part Number

961204-6404-AR

Description CONN HEADER VERT DUAL 4POS GOLD
Expanded Description 4 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.217" (5.50mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 960204-6202-AR - 3M | 3M9524-ND DigiKey Electronics
  • 960204-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 4POS GOLD
  • Unit Price 0,95000
  • 3M9524-ND
You May Also Be Interested In
  • 961206-6404-AR - 3M | 3M9459-ND DigiKey Electronics
  • 961206-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 6POS GOLD
  • Unit Price 0,39000
  • 3M9459-ND
Additional Resources
Standard Package ? 3.000
Other Names 3M9458
4046719181803
4671918180
9612046404AR
DE500042101

20:46:55 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29400 2,94
25 0,25200 6,30
50 0,21440 10,72
100 0,20590 20,59
250 0,18484 46,21
500 0,17646 88,23
1.000 0,14704 147,04
2.500 0,13444 336,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback