Add To Favorites
Product Overview
Digi-Key Part Number 3M9501CT-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

961106-5500-AR-PR

Description CONN HEADER R/A 6POS GOLD SMD
Expanded Description 6 Positions Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9501CT

03:39:38 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,67900 16,79
25 1,57640 39,41
50 1,50780 75,39
100 1,43920 143,92
250 1,30216 325,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9501TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,09032
  • Digi-Reel® ? : 3M9501DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 961106-5500-AR-TP-ND
  • Minimum Quantity: 840  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,67732
  • Tube ? : 961106-5500-AR-PT-ND
  • Minimum Quantity: 680  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84251
Send Feedback