Add To Favorites
Product Overview
Digi-Key Part Number 3M9487CT-ND
Quantity Available 2.213
Can ship immediately
Manufacturer

Manufacturer Part Number

961105-6300-AR-PR

Description CONN HEADER VERT 5POS GOLD SMD
Expanded Description 5 Positions Header, Unshrouded Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.210" (5.33mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9487CT

02:37:09 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,23800 12,38
25 1,16560 29,14
50 1,11700 55,85
100 1,06840 106,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9487TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 0,88303
  • Digi-Reel® ? : 3M9487DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.213 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 961105-6300-AR-TP-ND
  • Minimum Quantity: 1.152  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,36424
  • Tube ? : 961105-6300-AR-PT-ND
  • Minimum Quantity: 1.152  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,61427
Send Feedback