Add To Favorites
Product Overview
Digi-Key Part Number 3M12031-ND
Quantity Available 3.660
Can ship immediately
Manufacturer

Manufacturer Part Number

961104-6700-AR-TP

Description CONN HEADER VERT 4POS GOLD SMD
Expanded Description 4 Positions Header Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.260" (6.60mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1.200
Other Names 3M12031
5111194581
51111945810
961104-6700-AR-TP-ND
9611046700ARTP
DE500046276
ZZ150347136

17:43:13 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56000 5,60
25 0,50400 12,60
50 0,44820 22,41
100 0,42950 42,95
250 0,39212 98,03
500 0,37344 186,72
1.000 0,30809 308,09
2.500 0,28008 700,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback