Add To Favorites
Product Overview
Digi-Key Part Number 3M9448-ND
Quantity Available 48.199
Can ship immediately
Manufacturer

Manufacturer Part Number

961103-6404-AR

Description CONN HEADER VERT SGL 3POS GOLD
Expanded Description 3 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.217" (5.50mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.445" (11.30mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • Photo Not Available
  • 960103-6303-AR
  • 3M
  • CONN SOCKET SGL VERT 3POS GOLD
  • Unit Price 0,31152
  • 960103-6303-AR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9448
4046719181612
4671918161
9611036404AR
DE500041764

04:42:15 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23100 2,31
25 0,19840 4,96
50 0,16860 8,43
100 0,16190 16,19
250 0,14536 36,34
500 0,13876 69,38
1.000 0,11564 115,64
2.500 0,10573 264,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback