Add To Favorites
Product Overview
Digi-Key Part Number 3M155862-ND
Quantity Available 2.135
Can ship immediately
Manufacturer

Manufacturer Part Number

961102-6804-AR

Description CONN HEADER VERT SGL 2POS GOLD
Expanded Description 2 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.268" (6.80mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • Photo Not Available
  • 960102-6303-AR
  • 3M
  • CONN SOCKET SGL VERT 2POS GOLD
  • Unit Price 0,24647
  • 960102-6303-AR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M155862
961102-6804-AR-ND
DE500042457
ZZ150353244

18:16:33 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14000 1,40
25 0,11960 2,99
50 0,10460 5,23
100 0,09710 9,71
250 0,08588 21,47
500 0,08216 41,08
1.000 0,06722 67,22
2.500 0,06162 154,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback