Add To Favorites
Product Overview
Digi-Key Part Number 3M9268CT-ND
Quantity Available 1.887
Can ship immediately
Manufacturer

Manufacturer Part Number

953220-2000-AR-PR

Description CONN SOCKET 20POS 2MM VERT SMD
Expanded Description 20 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 953
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
You May Also Be Interested In
  • 150220-2000-RB - 3M | 3M5313-ND DigiKey Electronics
  • 150220-2000-RB
  • 3M
  • CONN 20POS 2MM SOCKET STR PC SMD
  • Unit Price 2,40000
  • 3M5313-ND
Additional Resources
Standard Package ? 1
Other Names 3M9268CT

07:26:48 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,11600 31,16
25 2,85720 71,43
50 2,72720 136,36
100 2,59720 259,72
250 2,27256 568,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9268TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,00694
  • Digi-Reel® ? : 3M9268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback