Add To Favorites
Product Overview
Digi-Key Part Number 3M9324-ND
Quantity Available 1.659
Can ship immediately
Manufacturer

Manufacturer Part Number

951105-8622-AR

Description CONN HEADER 5POS 2MM VERT T/H
Expanded Description 5 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.060" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9324
5111106302
51111063026
9511058622AR
DE500000042

09:52:30 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33000 3,30
25 0,28320 7,08
50 0,24080 12,04
100 0,23130 23,13
250 0,20768 51,92
500 0,19824 99,12
1.000 0,16520 165,20
2.500 0,15104 377,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback