Add To Favorites
Product Overview
Digi-Key Part Number 3M9307-ND
Quantity Available 4.890
Can ship immediately
Manufacturer

Manufacturer Part Number

951105-7622-AR

Description CONN HEADER 5POS 2MM R/A T/H
Expanded Description 5 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9307
5111106167
51111061671
9511057622AR
DE500001032

16:40:14 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,36400 3,64
25 0,32800 8,20
50 0,29120 14,56
100 0,27910 27,91
250 0,25488 63,72
500 0,24274 121,37
1.000 0,20026 200,26
2.500 0,18205 455,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback