Add To Favorites
Product Overview
Digi-Key Part Number 3M9323-ND
Quantity Available 4.206
Can ship immediately
Manufacturer

Manufacturer Part Number

951104-8622-AR

Description CONN HEADER 4POS 2MM VERT T/H
Expanded Description 4 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9323
5111990014
51119900149
9511048622AR
DE500000034

03:00:10 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26100 2,61
25 0,22400 5,60
50 0,19040 9,52
100 0,18300 18,30
250 0,16432 41,08
500 0,15684 78,42
1.000 0,13070 130,70
2.500 0,11950 298,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback