Add To Favorites
Product Overview
Digi-Key Part Number 3M9306-ND
Quantity Available 3.679
Can ship immediately
Manufacturer

Manufacturer Part Number

951104-7622-AR

Description CONN HEADER 4POS 2MM R/A T/H
Expanded Description 4 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9306
4046719144952
4671914495
9511047622AR
DE500001024

00:01:02 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,36300 3,63
25 0,31160 7,79
50 0,26480 13,24
100 0,25440 25,44
250 0,22844 57,11
500 0,21806 109,03
1.000 0,18172 181,72
2.500 0,16614 415,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback