Add To Favorites
Product Overview
Digi-Key Part Number 3M9338CT-ND
Quantity Available 1.738
Can ship immediately
Manufacturer

Manufacturer Part Number

951104-2530-AR-PR

Description CONN HEADER 4POS 2MM VERT SMD
Expanded Description 4 Positions Header, Unshrouded Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.157" (4.00mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9338CT

18:40:02 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,02300 10,23
25 0,96280 24,07
50 0,92280 46,14
100 0,88260 88,26
250 0,80240 200,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9338TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,65650
  • Digi-Reel® ? : 3M9338DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback