Add To Favorites
Product Overview
Digi-Key Part Number 3M9321-ND
Quantity Available
Manufacturer

Manufacturer Part Number

951102-8622-AR

Description CONN HEADER 2POS 2MM VERT T/H
Expanded Description 2 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9321
4046719144877
4671914487
9511028622AR
DE500000018

00:54:34 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17700 1,77
25 0,15120 3,78
50 0,13220 6,61
100 0,12270 12,27
250 0,10856 27,14
500 0,10384 51,92
1.000 0,08496 84,96
2.500 0,07788 194,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback