Add To Favorites
Product Overview
Digi-Key Part Number 3M9304-ND
Quantity Available
Manufacturer

Manufacturer Part Number

951102-7622-AR

Description CONN HEADER 2POS 2MM R/A T/H
Expanded Description 2 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.173" (4.40mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 3M9304
4046719144938
4671914493
9511027622AR
DE500001008

00:40:29 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17600 1,76
25 0,14920 3,73
50 0,13080 6,54
100 0,12140 12,14
250 0,10736 26,84
500 0,10270 51,35
1.000 0,08402 84,02
2.500 0,07702 192,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback