Add To Favorites
Product Overview
Digi-Key Part Number 3M5625-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

4950-1/2"X36YD-SMPK

Description TAPE ACRYLC FOAM .045" 1/2"X36YD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series VHB™ 4950
Packaging ? Roll
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.045" (45 mils, 1.143mm)
Thickness - Adhesive 0.042" (42 mils, 1.067mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 0.50" (12.70mm) 1/2"
Length 108' (32.9m) 36 yds
Color White
Usage General Purpose
Temperature Range 200°F (93°C)
 
You May Also Be Interested In
  • 361-1"X60YD - 3M | 3M5609-ND DigiKey Electronics
  • 361-1"X60YD
  • 3M
  • TAPE GLASS CLOTH 1" X 60YDS
  • Unit Price 86,62000
  • 3M5609-ND
Additional Resources
Standard Package ? 4
Other Names 3M5625
495012X36YDSMPK
70006147675

21:20:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 79,79000 79,79
10 74,80900 748,09
25 69,82200 1.745,55
50 66,33100 3.316,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback