Add To Favorites
Product Overview
Digi-Key Part Number MDC50K-ND
Quantity Available 410
Can ship immediately
Manufacturer

Manufacturer Part Number

3564-1001

Description DELTA CONN 50 POS PLUG BAIL LOCK
Expanded Description 50 Position Plug Connector Free Hanging (In-Line) IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 3564
Part Status Active
Connector Style Center Strip Contacts
Connector Type Plug
Number of Positions 50
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Termination IDC
Flange Feature -
Type -
Features Bail Lock
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
  • 3565-1000 - 3M | MDD50K-ND DigiKey Electronics
  • 3565-1000
  • 3M
  • DELTA CONN 50POS SOCK W/O INSERT
  • Unit Price 19,05000
  • MDD50K-ND
  • Photo Not Available
  • 3582-3002
  • 3M
  • CONN SCKT 50POS DELTA BAIL
  • Unit Price 23,88170
  • 3582-3002-ND
Associated Product
  • 3448-63 - 3M | MDSF50-ND DigiKey Electronics
  • 3448-63
  • 3M
  • METAL STRAIN RELIEF 50 POS
  • Unit Price 5,85000
  • MDSF50-ND
  • 3490-5 - 3M | 3M9442-ND DigiKey Electronics
  • 3490-5
  • 3M
  • PULL TAB FOR 50 & 60POS SOCKET
  • Unit Price 1,33000
  • 3M9442-ND
  • 3485-2500F - 3M | MDBF50-ND DigiKey Electronics
  • 3485-2500F
  • 3M
  • BACKSHELL 50 PIN PLASTIC CABLE
  • Unit Price 5,18000
  • MDBF50-ND
  • 3485-2500R - 3M | 3485-2500R-ND DigiKey Electronics
  • 3485-2500R
  • 3M
  • CONN D-SUB JUNCT SHELL 50POS
  • Unit Price 3,50806
  • 3485-2500R-ND
Assembly
  • M7QXK-5006J - 3M | M7QXK-5006J-ND DigiKey Electronics
  • M7QXK-5006J
  • 3M
  • IDC CABLE - MDJ50K/MC50G/X
  • Unit Price 23,78000
  • M7QXK-5006J-ND
  • M7QXK-5010J - 3M | M7QXK-5010J-ND DigiKey Electronics
  • M7QXK-5010J
  • 3M
  • IDC CABLE - MDJ50K/MC50G/X
  • Unit Price 28,31000
  • M7QXK-5010J-ND
  • M7QXK-5006R - 3M | M7QXK-5006R-ND DigiKey Electronics
  • M7QXK-5006R
  • 3M
  • IDC CABLE - MDJ50K/MC50M/X
  • Unit Price 30,66000
  • M7QXK-5006R-ND
  • M7QXK-5005K - 3M | M7QXK-5005K-ND DigiKey Electronics
  • M7QXK-5005K
  • 3M
  • IDC CABLE - MDJ50K/MC50F/X
  • Unit Price 32,75000
  • M7QXK-5005K-ND
You May Also Be Interested In
  • 3564-1000 - 3M | MDA50K-ND DigiKey Electronics
  • 3564-1000
  • 3M
  • DELTA CONN 50POS PLUG W/O INSERT
  • Unit Price 19,07000
  • MDA50K-ND
  • 3448-63 - 3M | MDSF50-ND DigiKey Electronics
  • 3448-63
  • 3M
  • METAL STRAIN RELIEF 50 POS
  • Unit Price 5,85000
  • MDSF50-ND
  • 3565-1000 - 3M | MDD50K-ND DigiKey Electronics
  • 3565-1000
  • 3M
  • DELTA CONN 50POS SOCK W/O INSERT
  • Unit Price 19,05000
  • MDD50K-ND
  • 3564-1002 - 3M | MDB50K-ND DigiKey Electronics
  • 3564-1002
  • 3M
  • DELTA CONN 50 POS PLUG W/INSERT
  • Unit Price 19,26000
  • MDB50K-ND
Additional Resources
Standard Package ? 100
Other Names 35641001
5400731726
54007317265
80-6100-8221-8
80610082218
MDC50G
MDC50K

17:31:53 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,99000 12,99
10 11,80600 118,06
25 11,51040 287,76
50 10,62500 531,25
100 10,03470 1.003,47
250 9,14932 2.287,33
500 8,55902 4.279,51
1.000 7,85068 7.850,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback