Add To Favorites
Product Overview
Digi-Key Part Number 3M5066-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

200-6310-9UN-1900

Description CONN SOCKET PGA ZIF 100POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Textool™
Packaging ? Bulk ?
Part Status Active
Type PGA, ZIF (ZIP)
Number of Positions or Pins (Grid) 100 (10 x 10)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features -
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 30µin (0.76µm)
Contact Material - Post Beryllium Copper
Housing Material Polyethersulfone (PES)
Operating Temperature -55°C ~ 150°C
Termination Post Length 0.130" (3.30mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 0 51138 69658 0
20063109UN1900
3M5066
5113869658
51138696580
JE150901237

14:07:08 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,74000 40,74
10 36,77900 367,79
25 35,23760 880,94
50 33,03520 1.651,76
100 31,93410 3.193,41
250 30,17224 7.543,06
500 29,29128 14.645,64
1.000 28,63058 28.630,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback