Add To Favorites
Product Overview
Digi-Key Part Number 3M5519-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8091-203

Description TOUCH SCREEN CAPACITIVE 6.71"
Expanded Description Capacitive Touch Screen Overlay 6.71" (170.43mm) Requires Controller
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Touch Systems Brochure
17-8091-2xx
Catalog Page 2737 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 5.40" (137.21mm)
Width 0.15" (3.73mm)
Height 3.98" (101.0mm)
Interface Requires Controller
Type Capacitive
Diagonal Screen Size 6.71" (170.43mm)
 
Associated Product
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 66,26000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 66,26000
  • 3M5540-ND
  • 24736 - 3M | 3M5550-ND DigiKey Electronics
  • 24736
  • 3M
  • MOUNTING TAPE VHB 3/8" X 36 YD
  • Unit Price 79,95000
  • 3M5550-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 66,26000
  • 3M9137-ND
You May Also Be Interested In
  • 17-8921-203 - 3M | 3M5520-ND DigiKey Electronics
  • 17-8921-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 8.75"
  • Unit Price 54,42000
  • 3M5520-ND
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price 87,55000
  • 3M5745-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 66,26000
  • 3M5540-ND
Additional Resources
Standard Package ? 20
Other Names 0-00-5119-95399-2
00051119953992
178091203
3M5519
98-0003-2549-2
98000325492

13:52:38 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,01000 56,01
10 47,68700 476,87
50 43,09020 2.154,51
100 40,93580 4.093,58
250 38,20668 9.551,67
500 36,62670 18.313,35
1.000 35,62125 35.621,25
2.500 34,47218 86.180,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback