Add To Favorites
Product Overview
Digi-Key Part Number 3M5745-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8031-205

Description TOUCH SCREEN CAPACITIVE 15.68"
Expanded Description Capacitive Touch Screen Overlay 15.68" (398.29mm) Requires Controller
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-8031-2xx
Catalog Page 2737 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 12.46" (316.48mm)
Width 0.15" (3.73mm)
Height 10.00" (254.0mm)
Interface Requires Controller
Type Capacitive
Diagonal Screen Size 15.68" (398.29mm)
 
Associated Product
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 65,17000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 65,17000
  • 3M5540-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 65,17000
  • 3M9137-ND
  • 24736 - 3M | 3M5550-ND DigiKey Electronics
  • 24736
  • 3M
  • MOUNTING TAPE VHB 3/8" X 36 YD
  • Unit Price 78,64000
  • 3M5550-ND
You May Also Be Interested In
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 65,17000
  • 3M9138-ND
  • 17-8031-226 - 3M | 3M9127-ND DigiKey Electronics
  • 17-8031-226
  • 3M
  • TOUCH SCREEN CAP 15.68" W/CONT
  • Unit Price 118,75000
  • 3M9127-ND
  • 17-8091-203 - 3M | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price 55,09000
  • 3M5519-ND
Additional Resources
Standard Package ? 1
Other Names 178031205
3M5745
98-0003-1905-7
98-0003-2514-6
98000325146

02:37:39 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 86,11000 86,11
10 80,36600 803,66
50 78,93140 3.946,57
100 72,32980 7.232,98
250 71,75580 17.938,95
500 70,32070 35.160,35
1.000 68,88557 68.885,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback