
193B | |
|---|---|
DigiKey Part Number | HM4779-ND |
Manufacturer | |
Manufacturer Product Number | 193B |
Description | FIXED IND 12H 100MA 155 OHM CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 H Unshielded Wirewound Inductor 100 mA 155Ohm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 155Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 65°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.750" L x 2.500" W (69.85mm x 63.50mm) | |
Height - Seated (Max) | 3.125" (79.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,44000 € | 51,44 € |
| 10 | 42,32400 € | 423,24 € |
| 25 | 39,17160 € | 979,29 € |
| 50 | 38,00280 € | 1.900,14 € |
| Unit Price without VAT: | 51,44000 € |
|---|---|
| Unit Price with VAT: | 61,21360 € |

