0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
cut-tape-render

RC1206JR-070RL

DigiKey Part Number
311-0.0ERTR-ND - Tape & Reel (TR)
311-0.0ERCT-ND - Cut Tape (CT)
311-0.0ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-070RL
Description
RES 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01760 €0,44 €
500,01500 €0,75 €
1000,01330 €1,33 €
2500,01120 €2,80 €
5000,00990 €4,95 €
1.0000,00879 €8,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00682 €34,10 €
10.0000,00617 €61,70 €
15.0000,00584 €87,60 €
25.0000,00546 €136,50 €
35.0000,00524 €183,40 €
50.0000,00502 €251,00 €
60.0000,00491 €294,60 €
120.0000,00455 €546,00 €
125.0000,00453 €566,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €