
CMDA5AR7D1S | |
---|---|
DigiKey Part Number | L71514TR-ND - Tape & Reel (TR) L71514CT-ND - Cut Tape (CT) L71514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA5AR7D1S |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMDA5AR7D1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,45000 € | 1,45 € |
10 | 0,97800 € | 9,78 € |
100 | 0,87410 € | 87,41 € |
500 | 0,81552 € | 407,76 € |
1.000 | 0,77328 € | 773,28 € |
2.000 | 0,73497 € | 1.469,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,60113 € | 2.404,52 € |
8.000 | 0,60046 € | 4.803,68 € |
Unit Price without VAT: | 1,45000 € |
---|---|
Unit Price with VAT: | 1,72550 € |