
DG409LEDQ-T1-GE3 | |
---|---|
DigiKey Part Number | DG409LEDQ-T1-GE3TR-ND - Tape & Reel (TR) DG409LEDQ-T1-GE3CT-ND - Cut Tape (CT) DG409LEDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG409LEDQ-T1-GE3 |
Description | IC SWITCH SP4T X 2 23OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 23Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG409LEDQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 13.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -109dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,19400 € | 11,94 € |
25 | 1,08720 € | 27,18 € |
100 | 0,96950 € | 96,95 € |
250 | 0,91332 € | 228,33 € |
500 | 0,87946 € | 439,73 € |
1.000 | 0,85160 € | 851,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,81718 € | 2.451,54 € |
6.000 | 0,80034 € | 4.802,04 € |
9.000 | 0,79191 € | 7.127,19 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,92780 € |