


TEMT6000X01 | |
---|---|
DigiKey Part Number | 751-1055-2-ND - Tape & Reel (TR) 751-1055-1-ND - Cut Tape (CT) 751-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT6000X01 |
Description | SENSOR PHOTO 570NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT6000X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
5 | 0,70000 € | 3,50 € |
10 | 0,66500 € | 6,65 € |
25 | 0,62200 € | 15,55 € |
50 | 0,59320 € | 29,66 € |
100 | 0,56670 € | 56,67 € |
500 | 0,51360 € | 256,80 € |
1.000 | 0,49385 € | 493,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,46587 € | 1.397,61 € |
6.000 | 0,45011 € | 2.700,66 € |
9.000 | 0,44149 € | 3.973,41 € |
15.000 | 0,43125 € | 6.468,75 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,95200 € |