


RCG12060000Z0EA | |
---|---|
DigiKey Part Number | 541-1890-2-ND - Tape & Reel (TR) 541-1890-1-ND - Cut Tape (CT) 541-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12060000Z0EA |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12060000Z0EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,06900 € | 0,69 € |
25 | 0,05360 € | 1,34 € |
50 | 0,04520 € | 2,26 € |
100 | 0,03680 € | 3,68 € |
250 | 0,03080 € | 7,70 € |
500 | 0,02816 € | 14,08 € |
1.000 | 0,02513 € | 25,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02072 € | 103,60 € |
10.000 | 0,01741 € | 174,10 € |
15.000 | 0,01642 € | 246,30 € |
25.000 | 0,01542 € | 385,50 € |
35.000 | 0,01536 € | 537,60 € |
50.000 | 0,01530 € | 765,00 € |
60.000 | 0,01527 € | 916,20 € |
120.000 | 0,01518 € | 1.821,60 € |
125.000 | 0,01517 € | 1.896,25 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |