
CRCW12060000Z0EBC | |
---|---|
DigiKey Part Number | 541-4171-2-ND - Tape & Reel (TR) 541-4171-1-ND - Cut Tape (CT) 541-4171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0EBC |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000Z0EBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03700 € | 0,37 € |
25 | 0,02800 € | 0,70 € |
50 | 0,02320 € | 1,16 € |
100 | 0,01920 € | 1,92 € |
250 | 0,01536 € | 3,84 € |
500 | 0,01318 € | 6,59 € |
1.000 | 0,01143 € | 11,43 € |
5.000 | 0,00868 € | 43,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00560 € | 56,00 € |
20.000 | 0,00554 € | 110,80 € |
30.000 | 0,00550 € | 165,00 € |
50.000 | 0,00546 € | 273,00 € |
70.000 | 0,00544 € | 380,80 € |
100.000 | 0,00542 € | 542,00 € |
120.000 | 0,00541 € | 649,20 € |
240.000 | 0,00537 € | 1.288,80 € |
250.000 | 0,00537 € | 1.342,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |